ARM Microcontrollers :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
RAM Memory Size
=196KB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(4)
Device Core
(4)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(4)
CPU Speed
(3)
Program Memory Size
(2)
No. of Pins
(1)
(2)
(1)
IC Case / Package
(3)
(1)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$ 13.810 10+$ 10.870 25+$ 10.440 50+$ 10.010 120+$ 9.580 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
STMICROELECTRONICS | Each | 1+$ 13.960 10+$ 11.480 25+$ 10.860 50+$ 10.570 100+$ 10.280 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
Each | 1+$ 14.160 10+$ 11.150 25+$ 10.090 80+$ 9.800 120+$ 9.500 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$ 10.340 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||