0
0 itens$ 0.00

ARM Microcontrollers :

3 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AH4439

RoHS

STMICROELECTRONICS
Each
1+$ 15.120
10+$ 11.960
25+$ 10.570
50+$ 10.390
100+$ 10.200
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
32 bit
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8216

RoHS

Data e lote

STMICROELECTRONICS
Each
1+$ 12.360
10+$ 9.690
25+$ 9.050
50+$ 8.680
100+$ 8.310
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32 bit
280MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9922

RoHS

STMICROELECTRONICS
Each
1+$ 20.790
10+$ 16.700
25+$ 15.880
50+$ 15.050
100+$ 14.550
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
32 bit
280MHz
2MB
225Pins
TFBGA
168I/O's
FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
1.4MB
24Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON