LPC Family LPC1500 Series Microcontrollers ARM Microcontrollers :
11 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(11)
Product Range
=LPC Fami...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(11)
Data Bus Width
(11)
No. of Bits
(11)
Operating Frequency Max
(11)
CPU Speed
(11)
Program Memory Size
(4)
(3)
(4)
No. of Pins
(2)
(3)
(6)
IC Case / Package
(11)
MCU Case Style
(11)
Embalagem
(11)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 10.300 10+$ 8.020 25+$ 7.460 50+$ 7.200 100+$ 6.930 Mais preços... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$ 12.220 10+$ 9.580 25+$ 8.920 50+$ 8.550 100+$ 8.190 Mais preços... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+$ 5.220 500+$ 5.080 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 100+$ 4.960 320+$ 4.730 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$ 7.750 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 50+$ 8.220 100+$ 7.670 250+$ 6.400 500+$ 6.210 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 78I/O's | I2C, SPI, USART | I2C, SPI, USART | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 100+$ 4.780 320+$ 4.540 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 50+$ 6.900 180+$ 5.750 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 78I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+$ 5.940 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$ 12.850 10+$ 10.090 25+$ 9.390 50+$ 8.920 100+$ 8.450 Mais preços... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$ 7.030 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||