0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AJ4975

RoHS

Each
1+$ 34.920
5+$ 32.630
10+$ 30.340
25+$ 27.830
50+$ 27.130
Mais preços...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
176Pins
TEQFP
TEQFP
144I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
62AK4306

RoHS

Each
1+$ 26.720
5+$ 24.100
10+$ 21.480
25+$ 18.770
50+$ 18.500
Mais preços...
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
78AK3391

RoHS

Each
1+$ 37.240
5+$ 33.880
10+$ 30.520
25+$ 27.990
50+$ 27.290
Mais preços...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
350MHz
-
8MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4BF
52AJ4974

RoHS

Each
1+$ 33.900
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
320Pins
BGA
BGA
191I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
78AK3390

RoHS

Each
1+$ 38.810
5+$ 35.290
10+$ 31.750
25+$ 27.970
50+$ 27.600
Mais preços...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
220I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT4BF
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON