0
0 itens$ 0.00

ARM Microcontrollers :

26 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2565

RoHS

STMICROELECTRONICS
Each
1+$ 8.200
10+$ 6.360
25+$ 5.890
50+$ 5.630
100+$ 5.380
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
1MB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2563

RoHS

Each
1+$ 6.770
10+$ 5.270
25+$ 4.970
50+$ 4.770
100+$ 4.550
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
256KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
28AK7930

RoHS

Each
1+$ 7.920
10+$ 6.120
25+$ 5.680
50+$ 5.430
100+$ 5.170
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
78AC4371

RoHS

Each
1+$ 29.910
5+$ 27.030
10+$ 24.130
25+$ 22.690
50+$ 21.900
Mais preços...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
02AH2564

RoHS

Each
1+$ 7.330
10+$ 5.640
25+$ 5.230
50+$ 5.000
100+$ 4.770
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
32bit
64MHz
64MHz
512KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
79AK4525

RoHS

Each
1+$ 4.510
10+$ 3.760
25+$ 3.490
50+$ 3.320
100+$ 3.140
Mais preços...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4526

RoHS

Each
1+$ 4.530
10+$ 3.700
25+$ 3.410
50+$ 3.220
100+$ 3.030
Mais preços...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
512KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
128KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
26AM8871

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.510
10+$ 4.210
25+$ 3.880
50+$ 3.710
100+$ 3.530
Mais preços...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM8882

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.760
10+$ 4.410
25+$ 4.070
50+$ 3.880
100+$ 3.700
Mais preços...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
11AN9924

RoHS

Data e lote

Each
1+$ 10.340
10+$ 9.670
25+$ 9.390
50+$ 8.480
100+$ 7.990
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
-
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
25AM6987

RoHS

STMICROELECTRONICS
Each
1+$ 7.970
10+$ 6.160
25+$ 5.710
50+$ 5.450
100+$ 5.200
Mais preços...
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
100MHz
-
2MB
68Pins
VFQFPN-EP
-
46I/O's
I2C, LPUART, SAI, SPI, USART, USB
-
512KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
79AK4527

RoHS

Data e lote

Each
1+$ 4.770
10+$ 3.970
25+$ 3.690
50+$ 3.670
100+$ 3.640
Mais preços...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4524

RoHS

Each
1+$ 3.760
10+$ 3.140
25+$ 2.910
50+$ 2.770
100+$ 2.620
Mais preços...
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
512KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
128KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
11AN9923

RoHS

Each
1+$ 10.520
10+$ 9.840
25+$ 9.550
50+$ 8.620
100+$ 8.120
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
-
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
71AK7568

RoHS

Each
1+$ 13.660
10+$ 10.830
25+$ 10.260
50+$ 9.850
100+$ 9.430
Mais preços...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
150MHz
-
2MB
68Pins
VQFN
-
53I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
63W3711

RoHS

Each
1+$ 27.600
5+$ 24.920
10+$ 22.220
25+$ 20.870
50+$ 20.130
Mais preços...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
27AC2886

RoHS

CYPRESS - INFINEON TECHNOLOGIES
Each
1+$ 4.910
10+$ 4.870
25+$ 4.840
50+$ 4.800
100+$ 4.760
Mais preços...
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
-
48MHz
-
128KB
68Pins
QFN
-
55I/O's
I2C, SPI, UART
-
16KB
-
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
78AC4365

RoHS

Each
1+$ 10.630
10+$ 8.620
25+$ 7.980
50+$ 7.710
100+$ 7.440
Mais preços...
PSoC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
-
48MHz
-
128KB
68Pins
QFN
QFN
57I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
99Y9331

RoHS

Each
1+$ 22.040
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5LP
Surface Mount
CY8C58LPxxx
40AH1161

RoHS

Each
1+$ 14.180
10+$ 11.760
25+$ 10.990
50+$ 10.520
100+$ 10.040
Mais preços...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
256KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1160

RoHS

Each
1+$ 19.110
10+$ 15.450
25+$ 14.270
50+$ 13.320
100+$ 12.360
Mais preços...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
512KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
160KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
62AK5276

RoHS

Data e lote

Each
1+$ 12.520
10+$ 9.830
25+$ 9.160
50+$ 8.790
100+$ 8.420
Mais preços...
PSoC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
48MHz
-
128KB
68Pins
QFN-EP
-
57I/O's
I2C, SPI, UART
-
16KB
-
1Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
11AN9915

RoHS

Each
1+$ 6.430
10+$ 5.790
25+$ 5.260
50+$ 4.900
100+$ 4.570
Mais preços...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
1MB
68Pins
VFQFPN-EP
-
53I/O's
FDCAN, Ethernet, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
73AK2705

RoHS

Each (Supplied on Full Reel)
Rolo completo
2500+$ 23.680
DARWIN Family MAX326xx Series Microcontrollers
ARM-Cortex-M4F
-
-
32 bit
-
120MHz
-
3MB
68Pins
TQFN-EP
-
38I/O's
CAN, I2C, I2S, SPI, UART, USB
-
1MB
-
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
MAX32690
83AK8321

RoHS

STMICROELECTRONICS
Each
1+$ 9.660
10+$ 7.470
25+$ 6.940
50+$ 6.630
100+$ 6.330
Mais preços...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
2MB
68Pins
VFQFPN-EP
-
53I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON