0
0 itens$ 0.00

ARM Microcontrollers :

8 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
99W9970

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 9.220
50+$ 8.060
100+$ 6.680
250+$ 5.990
500+$ 5.530
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
63Pins
WLCSP
WLCSP
51I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
20X5323

RoHS

Each
1300+$ 7.050
2600+$ 6.910
3900+$ 6.770
6500+$ 6.630
13000+$ 6.490
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6498

RoHS

Each
1+$ 13.070
10+$ 12.030
25+$ 11.130
50+$ 10.590
100+$ 10.040
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
256KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9889

RoHS

Each
520+$ 9.690
1040+$ 8.730
1560+$ 7.940
2600+$ 7.400
5200+$ 6.900
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9890

RoHS

Each
1300+$ 7.850
2600+$ 7.690
3900+$ 7.540
6500+$ 7.380
13000+$ 7.220
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART
I2C, SPI, UART
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
37X6499

RoHS

Each
1+$ 14.840
10+$ 13.660
25+$ 12.640
50+$ 12.020
100+$ 11.400
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
61W9891

RoHS

Each
1300+$ 7.410
2600+$ 7.260
3900+$ 7.110
6500+$ 6.970
13000+$ 6.820
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
63Pins
LGA
LGA
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
-
Surface Mount
KW2x
37X6500

RoHS

Each
1+$ 15.600
10+$ 14.360
25+$ 13.280
50+$ 12.630
100+$ 11.990
Mais preços...
Kinetis W Family KW2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
512KB
63Pins
LGA
-
24I/O's
I2C, SPI, UART, USB
-
64KB
-
16Bit
1.8V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KW2x
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON