0
0 itens$ 0.00

ARM Microcontrollers :

9 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94AC1323

RoHS

Each
1+$ 11.080
10+$ 8.660
25+$ 8.050
50+$ 7.730
100+$ 7.390
Mais preços...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
100I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62x7
94AC1320

RoHS

Data e lote

Each
1+$ 10.420
10+$ 8.130
25+$ 7.560
50+$ 7.240
100+$ 6.920
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1321

RoHS

Each
1+$ 12.610
10+$ 10.250
25+$ 9.670
50+$ 9.080
100+$ 8.490
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
71AK7567

RoHS

Each
1+$ 14.400
10+$ 11.200
25+$ 10.680
50+$ 10.170
100+$ 9.650
Mais preços...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
124Pins
VFBGA
-
100I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
94AC1319

RoHS

Each
1+$ 10.160
10+$ 7.910
25+$ 7.350
50+$ 7.050
100+$ 6.740
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1316

RoHS

Each
1+$ 10.420
10+$ 8.130
25+$ 7.550
50+$ 7.230
100+$ 6.920
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1322

RoHS

Each
1+$ 6.610
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
94AC1315

RoHS

Each
1+$ 7.080
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1317

RoHS

Data e lote

Each
1+$ 8.160
10+$ 6.570
25+$ 6.040
50+$ 5.820
100+$ 5.600
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON