ARM Microcontrollers :
9 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(8)
No. of I/O's
=97I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(1)
(8)
Device Core
(1)
(1)
(6)
(1)
Data Bus Width
(6)
No. of Bits
(4)
Operating Frequency Max
(1)
(1)
(1)
(2)
(2)
(2)
CPU Speed
(1)
(1)
(2)
Program Memory Size
(2)
(3)
(3)
No. of Pins
(8)
(1)
IC Case / Package
(6)
(1)
(2)
Embalagem
(9)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$ 15.120 10+$ 11.960 25+$ 10.570 50+$ 10.390 100+$ 10.200 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 280MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$ 18.800 10+$ 15.000 25+$ 13.320 50+$ 13.070 100+$ 12.820 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | 32bit | 32 bit | 480MHz | 480MHz | 2MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$ 13.590 10+$ 10.550 25+$ 9.460 50+$ 9.180 100+$ 8.890 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+$ 18.300 10+$ 14.990 25+$ 13.410 50+$ 13.190 100+$ 12.960 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 240MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 69Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H7 | ||||||
97AK4734 RoHS | Each | 1+$ 8.580 10+$ 6.820 25+$ 6.350 50+$ 6.000 100+$ 5.650 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 144Pins | UFBGA | - | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4747 RoHS | Each | 1+$ 8.860 10+$ 7.080 25+$ 6.620 50+$ 6.260 100+$ 5.900 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 144Pins | UFBGA | - | 97I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$ 12.160 10+$ 9.560 25+$ 8.410 50+$ 8.260 100+$ 8.100 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1250+$ 16.830 2500+$ 15.740 3750+$ 15.290 6250+$ 13.800 12500+$ 13.000 Mais preços... | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 270MHz | 270MHz | - | 180Pins | TFBGA | TFBGA | 97I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 192KB | 4Channels | 10Bit | 1.1V | 1.3V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | ||||||
Each | 1+$ 18.330 10+$ 14.580 25+$ 13.080 50+$ 12.850 100+$ 12.610 Mais preços... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 1MB | 144Pins | LQFP | - | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 2MB | 23Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||