ARM Microcontrollers :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
(4)
(2)
(1)
No. of I/O's
=90I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(1)
(2)
(1)
(2)
(1)
(1)
(1)
(1)
Device Core
(2)
(2)
(2)
(2)
(1)
Data Bus Width
(7)
No. of Bits
(5)
Operating Frequency Max
(3)
(1)
(2)
(1)
(1)
(2)
CPU Speed
(1)
(1)
(1)
Program Memory Size
(1)
(3)
(2)
(1)
(1)
No. of Pins
(1)
(4)
(2)
(1)
(2)
IC Case / Package
(4)
(1)
(2)
(1)
(2)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+$ 24.450 5+$ 22.370 10+$ 20.280 25+$ 18.920 50+$ 18.710 Mais preços... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | TQFP | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | Ethernet | - | - | 2.97V | 3.63V | - | - | SimpleLink | - | MSP432X | ||||
20AM4428 RoHS | Each | 1+$ 18.430 10+$ 14.610 25+$ 13.850 50+$ 13.080 100+$ 12.610 Mais preços... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | - | 4.2MB | - | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4431 RoHS | Each | 1+$ 22.060 10+$ 17.560 25+$ 16.660 50+$ 15.760 100+$ 15.200 Mais preços... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | - | 4.2MB | - | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
Each | 1740+$ 11.040 3480+$ 10.820 5220+$ 10.600 8700+$ 10.380 17400+$ 10.160 Mais preços... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 1+$ 15.450 10+$ 13.440 25+$ 12.380 50+$ 12.370 100+$ 12.360 Mais preços... | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 500MHz | 500MHz | 4MB | 144Pins | LQFP | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | - | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1024 | ||||||
Each | 1740+$ 12.500 3480+$ 12.250 5220+$ 12.000 8700+$ 11.750 17400+$ 11.500 Mais preços... | Kinetis K Family K1x Series Microcontrollers | - | 32bit | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, SPI, UART | - | 128KB | - | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | ||||||
Each | 1+$ 10.990 10+$ 10.280 25+$ 9.980 50+$ 9.010 100+$ 8.480 Mais preços... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$ 12.600 10+$ 10.450 25+$ 9.870 50+$ 9.290 100+$ 8.890 Mais preços... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||||
Each | 1+$ 12.940 10+$ 9.830 25+$ 9.420 50+$ 8.860 100+$ 8.300 Mais preços... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||||
Each | 1+$ 12.170 10+$ 11.380 25+$ 11.050 50+$ 9.970 100+$ 9.390 Mais preços... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||