0
0 itens$ 0.00

ARM Microcontrollers :

8 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
28AH5654

RoHS

Each
1+$ 14.450
5+$ 14.110
10+$ 13.770
25+$ 13.440
50+$ 13.100
Mais preços...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
32AK0381

RoHS

Each
1+$ 15.060
10+$ 11.910
25+$ 10.300
50+$ 10.140
100+$ 9.970
Mais preços...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
100Pins
LQFP
-
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
94AK4752

RoHS

Each
1+$ 4.050
10+$ 3.060
25+$ 2.810
50+$ 2.680
100+$ 2.540
Mais preços...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
81Pins
UFBGA
-
69I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
68AK9805

RoHS

Each
1+$ 4.320
10+$ 3.440
25+$ 3.240
50+$ 3.230
100+$ 3.220
Mais preços...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
128KB
80Pins
LQFP
-
69I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
68AK9796

RoHS

Each
1+$ 4.830
10+$ 3.860
25+$ 3.620
50+$ 3.470
100+$ 3.320
Mais preços...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
80Pins
LQFP
-
69I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
68AK9793

RoHS

Each
1+$ 5.300
10+$ 4.190
25+$ 3.910
50+$ 3.600
100+$ 3.280
Mais preços...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
80Pins
LQFP
-
69I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
12AN0079

RoHS

Data e lote

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 9.900
50+$ 7.270
100+$ 6.690
250+$ 6.520
500+$ 6.370
Mais preços...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
90Pins
WLCSP
-
69I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
16Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
94AK4759

RoHS

Each
1+$ 4.160
10+$ 3.160
25+$ 2.900
50+$ 2.760
100+$ 2.620
Mais preços...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
81Pins
UFBGA
-
69I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON