ARM Microcontrollers :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(2)
(2)
No. of I/O's
=65I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(1)
(1)
(1)
(2)
Device Core
(1)
(3)
(1)
Data Bus Width
(5)
No. of Bits
(4)
Operating Frequency Max
(2)
(1)
(2)
CPU Speed
(2)
(2)
Program Memory Size
(1)
(1)
(1)
No. of Pins
(2)
(2)
(1)
IC Case / Package
(2)
(1)
(2)
Embalagem
(3)
(2)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+$ 12.020 10+$ 9.960 25+$ 9.410 50+$ 8.850 100+$ 8.470 Mais preços... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 7.600 50+$ 5.440 100+$ 4.960 250+$ 4.780 500+$ 4.680 Mais preços... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 81Pins | WLCSP | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
SILICON LABS | Each | 1+$ 9.190 10+$ 7.620 25+$ 7.090 50+$ 6.770 100+$ 6.450 Mais preços... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 9.360 50+$ 6.760 100+$ 6.190 250+$ 6.020 500+$ 5.900 Mais preços... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 81Pins | WLCSP | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
MICROCHIP | Each | 1+$ 7.960 25+$ 6.890 100+$ 6.700 250+$ 6.610 | CEC Family CEC1702 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 48MHz | - | 480KB | 84Pins | WFBGA | WFBGA | 65I/O's | I2C, SPI, UART | I2C, SPI, UART | 416KB | Cryptographic Embedded Controller | 5Channels | 10Bit | 1.71V | 3.465V | -40°C | 85°C | CEC | Surface Mount | CEC1702 | |||||