0
0 itens$ 0.00

ARM Microcontrollers :

22 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41X4146

RoHS

Data e lote

Each
1+$ 13.170
10+$ 10.710
25+$ 10.220
50+$ 9.540
100+$ 8.860
Mais preços...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
36KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
95W3344

RoHS

Each
1+$ 25.670
5+$ 23.150
10+$ 20.630
25+$ 19.620
50+$ 18.610
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
49AK8947

RoHS

Each
1+$ 44.970
5+$ 41.550
10+$ 38.130
25+$ 36.250
50+$ 34.320
Mais preços...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
25AM6987

RoHS

STMICROELECTRONICS
Each
1+$ 9.500
10+$ 8.470
25+$ 8.110
50+$ 7.860
100+$ 7.610
Mais preços...
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
2MB
68Pins
VFQFPN-EP
-
46I/O's
I2C, LPUART, SAI, SPI, USART, USB
-
512KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
11AN9923

RoHS

Each
1+$ 14.380
10+$ 11.390
25+$ 10.790
50+$ 10.190
100+$ 9.820
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
70R5618

RoHS

Each
160+$ 14.870
320+$ 14.580
480+$ 14.290
800+$ 14.000
1600+$ 13.710
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, SSI, UART
I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5617

RoHS

Each
160+$ 15.780
320+$ 15.460
480+$ 15.150
800+$ 14.830
1600+$ 14.520
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, SSI, UART
CAN, I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5616

RoHS

Each
160+$ 13.610
320+$ 13.390
480+$ 13.160
800+$ 12.940
1600+$ 12.680
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, SSI, UART
I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
41X4144

RoHS

Each
160+$ 9.470
320+$ 8.530
480+$ 7.760
800+$ 7.230
1600+$ 6.740
Mais preços...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
20KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
67X4350

RoHS

Each
800+$ 3.190
1600+$ 3.130
2400+$ 3.060
4000+$ 3.000
8000+$ 2.930
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
24KB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4352

RoHS

Each
800+$ 4.510
1600+$ 4.420
2400+$ 4.330
4000+$ 4.240
8000+$ 4.150
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
48KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4361

RoHS

Each
800+$ 3.860
1600+$ 3.780
2400+$ 3.710
4000+$ 3.630
8000+$ 3.550
Mais preços...
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
67X4354

RoHS

Each
800+$ 5.410
1600+$ 5.300
2400+$ 5.190
4000+$ 5.090
8000+$ 4.980
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
41X4142

RoHS

Each
160+$ 6.150
320+$ 6.040
480+$ 5.920
800+$ 5.810
1600+$ 5.690
Mais preços...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
12KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
67X4347

RoHS

Each
800+$ 3.270
1600+$ 3.200
2400+$ 3.140
4000+$ 3.070
8000+$ 3.010
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4363

RoHS

Each
800+$ 3.370
1600+$ 3.300
2400+$ 3.240
4000+$ 3.170
8000+$ 3.100
Mais preços...
Kinetis K Family K0x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K0x
67X4349

RoHS

Each
800+$ 3.620
1600+$ 3.550
2400+$ 3.510
4000+$ 3.470
8000+$ 3.400
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
49AC3871

RoHS

Each
1+$ 10.280
10+$ 8.890
25+$ 7.770
50+$ 7.300
100+$ 6.340
Mais preços...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
31AC6548

RoHS

Each
1+$ 10.690
10+$ 9.240
25+$ 8.080
50+$ 7.600
100+$ 6.590
Mais preços...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
20KB
24Channels
12Bit
2.4V
4.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
49AK8949

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 44.220
25+$ 36.550
50+$ 36.000
100+$ 35.450
250+$ 34.520
Mais preços...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
64Pins
WLCSP
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
49AK8948

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 42.390
25+$ 35.450
50+$ 35.200
100+$ 34.950
250+$ 34.220
Mais preços...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
11AN9924

RoHS

Each
1+$ 12.810
10+$ 10.130
25+$ 9.600
50+$ 9.060
100+$ 8.730
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-22 de 22 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON