0
0 itens$ 0.00

ARM Microcontrollers :

41 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
54AH7007

RoHS

Each
1+$ 3.480
10+$ 2.700
100+$ 2.300
500+$ 2.040
1000+$ 2.000
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
128KB
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART
-
36KB
-
14Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
-
01AH3586

RoHS

Data e lote

Each
1+$ 6.530
10+$ 4.790
25+$ 4.460
50+$ 4.190
100+$ 3.920
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3584

RoHS

Data e lote

Each
1+$ 4.500
10+$ 3.760
25+$ 3.570
50+$ 3.510
100+$ 3.440
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
QFN
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
57AK6602

RoHS

Data e lote

Each
1+$ 8.670
10+$ 6.510
25+$ 6.200
50+$ 5.790
100+$ 5.380
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
QFN
-
43I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1812

RoHS

Each
1+$ 4.520
5+$ 4.350
10+$ 4.160
25+$ 3.950
50+$ 3.760
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
17KB
-
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH8023

RoHS

Data e lote

Each
1+$ 16.430
5+$ 15.460
10+$ 14.480
25+$ 13.980
50+$ 13.540
Mais preços...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
12Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
74AJ1423

RoHS

Each
1+$ 8.260
10+$ 6.710
25+$ 6.330
50+$ 6.060
100+$ 5.790
Mais preços...
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
43I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
-
7Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
-
85AC1813

RoHS

Each
1+$ 6.300
10+$ 5.580
25+$ 5.380
50+$ 5.220
100+$ 5.060
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
25KB
-
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7112

RoHS

Each
1+$ 11.380
10+$ 9.030
25+$ 8.850
50+$ 8.340
100+$ 7.820
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7109

RoHS

Each
1+$ 7.910
10+$ 7.280
25+$ 7.110
50+$ 6.880
100+$ 6.640
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7111

RoHS

Each
1+$ 12.420
10+$ 10.140
25+$ 9.680
50+$ 9.220
100+$ 8.940
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7110

RoHS

Each
1+$ 9.890
10+$ 7.460
25+$ 7.300
50+$ 7.070
100+$ 6.840
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4605

RoHS

Each
1+$ 12.590
10+$ 10.360
25+$ 10.230
50+$ 10.110
100+$ 9.990
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
-
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Each
1+$ 12.750
10+$ 10.430
25+$ 9.970
50+$ 9.500
100+$ 9.220
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
-
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
16AM9230

RoHS

Each
1+$ 2.290
10+$ 1.780
100+$ 1.510
500+$ 1.440
1000+$ 1.400
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
UFQFPN-EP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
-
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
16AM9228

RoHS

STMICROELECTRONICS
Each
1+$ 2.270
10+$ 1.760
100+$ 1.490
500+$ 1.380
1000+$ 1.350
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
-
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AJ7302

RoHS

STMICROELECTRONICS
Each
1+$ 8.820
10+$ 7.660
25+$ 7.250
50+$ 6.970
100+$ 6.690
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
256KB
73Pins
UFBGA
UFBGA
43I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WL
-
23X6438

RoHS

Each (Supplied on Full Reel)
Rolo completo
1500+$ 10.700
4500+$ 10.490
7500+$ 10.270
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
TQFP
TQFP
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7993

RoHS

Each (Supplied on Full Reel)
Rolo completo
1500+$ 7.000
4500+$ 6.860
7500+$ 6.720
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
TQFP
TQFP
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
23X6440

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 8.650
12000+$ 8.480
20000+$ 8.300
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
QFN
QFN
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W8019

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 6.610
12000+$ 6.480
20000+$ 6.350
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
QFN
QFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
2V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7980

RoHS

Each
160+$ 5.830
320+$ 5.790
480+$ 5.780
800+$ 5.770
1600+$ 5.760
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
TQFP
TQFP
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7982

RoHS

Each
260+$ 6.230
520+$ 6.110
780+$ 5.980
1300+$ 5.860
2600+$ 5.730
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
VQFN
VQFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
1.68V
1.98V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
23X6439

RoHS

Each
260+$ 7.290
520+$ 7.140
780+$ 7.000
1300+$ 6.850
2600+$ 6.710
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
512KB
64Pins
QFN
QFN
43I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
7Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
69W7983

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 6.400
12000+$ 6.270
20000+$ 6.140
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
128KB
64Pins
QFN
QFN
43I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
-
7Channels
12Bit
2V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
-
1-25 de 41 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON