0
0 itens$ 0.00

ARM Microcontrollers :

15 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
07AM7762

RoHS

STMICROELECTRONICS
Each
1+$ 5.060
10+$ 3.840
25+$ 3.600
50+$ 3.350
100+$ 3.200
Mais preços...
STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
512KB
48Pins
LQFP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD
-
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
07AH4145

RoHS

Each
1+$ 14.730
10+$ 12.440
25+$ 11.970
50+$ 10.760
100+$ 9.540
Mais preços...
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
48Pins
QFN
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis S
Surface Mount
KS2x
29AH1295

RoHS

Each
1+$ 6.440
10+$ 5.200
25+$ 4.880
50+$ 4.710
100+$ 4.540
Mais preços...
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
48Pins
LQFP
LQFP
35I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1 Series
68AK9833

RoHS

Each
1+$ 5.830
10+$ 5.190
25+$ 4.670
50+$ 4.450
100+$ 4.000
Mais preços...
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
64KB
48Pins
LQFP
-
35I/O's
CAN, I2C, SCI, SPI, UART, USB
-
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1
69AK5157

RoHS

STMICROELECTRONICS
Each
1+$ 6.830
10+$ 5.620
25+$ 5.280
50+$ 5.100
100+$ 4.910
Mais preços...
STM32 Family STM32WBA Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
1MB
48Pins
UFQFPN
-
35I/O's
I2C, SPI, UART, USART
-
64KB
9Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WBA52
69AK5156

RoHS

STMICROELECTRONICS
Each
1+$ 6.050
10+$ 4.860
25+$ 4.400
50+$ 4.320
100+$ 4.240
Mais preços...
STM32 Family STM32WBA Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
512KB
48Pins
UFQFPN
-
35I/O's
I2C, SPI, UART, USART
-
32KB
9Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WBA52
26AM8867

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.690
50+$ 4.030
100+$ 3.660
250+$ 3.480
500+$ 3.410
Mais preços...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
52Pins
WLCSP
-
35I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
94AK4767

RoHS

STMICROELECTRONICS
Each
1+$ 5.320
10+$ 4.450
25+$ 4.210
50+$ 4.060
100+$ 3.900
Mais preços...
STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
1MB
59Pins
UFBGA
-
35I/O's
I2C, LPUART, SAI, SPI, USART
-
128KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
26AM8877

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.960
50+$ 4.210
100+$ 3.830
250+$ 3.660
500+$ 3.520
Mais preços...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
52Pins
WLCSP
-
35I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
94AK4763

RoHS

Data e lote

Each
1+$ 6.490
10+$ 5.640
25+$ 5.600
50+$ 5.560
100+$ 5.530
Mais preços...
STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
1MB
48Pins
UFQFPN-EP
-
35I/O's
I2C, LPUART, SAI, SPI, USART
-
128KB
9Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
11AN9899

RoHS

STMICROELECTRONICS
Each
1+$ 4.850
10+$ 3.720
25+$ 3.490
50+$ 3.260
100+$ 3.120
Mais preços...
STM32 Family STM32H5 Series Microprocessors
ARM Cortex-M33F
-
-
32 bit
250MHz
-
256KB
48Pins
LQFP
-
35I/O's
FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
-
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5
89T6203

RoHS

Each
800+$ 6.870
1600+$ 6.780
2400+$ 6.770
4000+$ 6.760
8000+$ 6.750
Mais preços...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
35I/O's
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
24Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
07AM7763

RoHS

STMICROELECTRONICS
Each
1+$ 4.570
10+$ 3.470
25+$ 3.390
50+$ 3.300
100+$ 3.220
Mais preços...
STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
512KB
48Pins
UFQFPN-EP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD
-
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
07AM7771

RoHS

STMICROELECTRONICS
Each
1+$ 6.240
10+$ 4.660
25+$ 4.240
50+$ 4.050
100+$ 3.860
Mais preços...
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
512KB
48Pins
LQFP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB
-
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
07AM7772

RoHS

STMICROELECTRONICS
Each
1+$ 5.740
10+$ 4.380
25+$ 4.110
50+$ 3.830
100+$ 3.660
Mais preços...
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
512KB
48Pins
UFQFPN-EP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB
-
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON