0
0 itens$ 0.00

ARM Microcontrollers :

13 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AC6369

RoHS

Each
1+$ 16.130
5+$ 15.650
10+$ 15.170
25+$ 14.690
50+$ 14.130
Mais preços...
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
32AK0379

RoHS

Each
1+$ 32.820
5+$ 29.910
10+$ 27.000
25+$ 25.470
50+$ 24.340
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
32AK0380

RoHS

Data e lote

Each
1+$ 22.300
10+$ 17.850
25+$ 16.960
50+$ 16.060
100+$ 15.510
Mais preços...
LPC Family LPC3000 Series Microcontrollers
ARM926EJ-S
-
-
16 bit, 32 bit
266MHz
-
-
296Pins
TFBGA
-
160I/O's
Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
256KB
3Channels
10Bit
900mV
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
32AK0377

RoHS

Data e lote

Each
1+$ 31.860
5+$ 28.820
10+$ 25.780
25+$ 24.560
50+$ 23.340
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5663

RoHS

Each
126+$ 26.540
252+$ 25.170
378+$ 23.790
630+$ 22.390
1260+$ 20.890
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
45AC7222

RoHS

Each
1+$ 27.870
5+$ 24.380
10+$ 20.200
25+$ 18.110
50+$ 16.720
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
86W6980

RoHS

Each
126+$ 23.070
252+$ 22.610
378+$ 22.150
630+$ 21.690
1260+$ 21.220
Mais preços...
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
70R5664

RoHS

Each
36+$ 15.570
72+$ 15.260
108+$ 14.950
180+$ 14.640
360+$ 14.320
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
LQFP
LQFP
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5667

RoHS

Each
126+$ 23.520
252+$ 22.710
378+$ 22.670
630+$ 22.630
1260+$ 22.180
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
42AC0886

RoHS

Each
1+$ 18.530
10+$ 17.330
25+$ 16.830
50+$ 15.190
100+$ 14.310
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
75T6306

RoHS

Each
1+$ 36.950
25+$ 35.090
50+$ 33.360
100+$ 32.300
250+$ 25.120
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
SCI, SPI, UART
SCI, SPI, UART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
75T6305

RoHS

Each
1+$ 31.540
25+$ 29.960
50+$ 28.480
100+$ 27.570
250+$ 21.450
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
SCI, SPI, UART
SCI, SPI, UART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
99AC8868

RoHS

Each
1+$ 20.000
25+$ 18.190
100+$ 16.490
250+$ 16.150
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON