0
0 itens$ 0.00

ARM Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
12AC1336

RoHS

Data e lote

Each
1+$ 14.710
10+$ 11.610
25+$ 10.990
50+$ 10.370
100+$ 9.990
Mais preços...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
512KB
180Pins
TFBGA
TFBGA
145I/O's
I2C, SPI, UART/USART, USB
I2C, SPI, UART/USART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC546xx
07AH4099

RoHS

Each
1+$ 16.770
10+$ 12.740
25+$ 12.210
50+$ 11.010
100+$ 9.810
Mais preços...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
180MHz
-
512KB
180Pins
TFBGA
-
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
85AC1900

RoHS

Each
1+$ 15.850
10+$ 12.520
25+$ 11.850
50+$ 11.180
100+$ 10.770
Mais preços...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
220MHz
220MHz
512KB
180Pins
TFBGA
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000 
79AK2855

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 23.860
50+$ 20.880
100+$ 17.300
250+$ 15.510
500+$ 14.320
Mais preços...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
208Pins
WLCSP
-
145I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK9747

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 18.830
50+$ 14.020
100+$ 12.980
250+$ 12.830
500+$ 12.670
Mais preços...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
208Pins
WLCSP
-
145I/O's
I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
51AC9161

RoHS

Data e lote

Each
1+$ 12.490
10+$ 10.320
25+$ 9.230
50+$ 8.330
100+$ 7.420
Mais preços...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
-
180Pins
TFBGA
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
51AC9163

RoHS

Data e lote

Each
1+$ 12.280
10+$ 9.470
25+$ 8.790
50+$ 8.250
100+$ 7.700
Mais preços...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
-
180Pins
TFBGA
TFBGA
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
360KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC540xx
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON