ARM Microcontrollers :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
No. of I/O's
=137I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(4)
(3)
Device Core
(4)
(3)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
(3)
CPU Speed
(4)
Program Memory Size
(2)
(2)
(3)
No. of Pins
(3)
(4)
IC Case / Package
(3)
(4)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 28.010 5+$ 25.290 10+$ 22.570 25+$ 21.480 50+$ 20.390 Mais preços... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | 172Pins | HDQFP-EP | - | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+$ 24.750 5+$ 22.310 10+$ 19.870 25+$ 18.890 50+$ 17.910 Mais preços... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | 172Pins | HDQFP-EP | - | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+$ 29.680 5+$ 26.800 10+$ 23.920 25+$ 22.770 50+$ 21.620 Mais preços... | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | 172Pins | HDQFP-EP | - | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+$ 13.790 10+$ 10.860 25+$ 10.280 50+$ 9.690 100+$ 9.330 Mais preços... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 4MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | ||||||
Each | 1+$ 13.260 10+$ 10.440 25+$ 9.730 50+$ 9.210 100+$ 8.690 Mais preços... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | ||||||
Each | 1+$ 12.600 10+$ 9.900 25+$ 9.230 50+$ 8.730 100+$ 8.230 Mais preços... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | ||||||
Each | 1+$ 13.130 10+$ 10.330 25+$ 9.630 50+$ 9.110 100+$ 8.590 Mais preços... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 4MB | 180Pins | TFBGA | TFBGA | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | ||||||