0
0 itens$ 0.00

ARM Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
51AC9573

RoHS

Each
1+$ 18.250
5+$ 17.030
10+$ 15.790
25+$ 15.230
80+$ 14.890
Mais preços...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
51AC9572

RoHS

Data e lote

Each
1+$ 19.960
5+$ 18.360
10+$ 16.770
25+$ 15.580
80+$ 15.090
Mais preços...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
26AH0221

RoHS

STMICROELECTRONICS
Each
1+$ 17.780
5+$ 16.610
10+$ 15.450
25+$ 14.850
80+$ 14.660
Mais preços...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
26AH0222

RoHS

STMICROELECTRONICS
Each
1+$ 23.620
5+$ 21.280
10+$ 18.940
25+$ 17.770
80+$ 17.130
Mais preços...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
54AH7003

RoHS

STMICROELECTRONICS
Each
1+$ 21.500
10+$ 17.160
25+$ 16.080
80+$ 15.480
120+$ 14.880
Mais preços...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
176Pins
LQFP
LQFP
132I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
15AN6913

RoHS

STMICROELECTRONICS
Each
1+$ 12.480
10+$ 11.680
25+$ 11.340
80+$ 10.240
120+$ 9.640
Mais preços...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
176Pins
LQFP
-
132I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON