0
0 itens$ 0.00

ARM Microcontrollers :

18 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6239

RoHS

Data e lote

Each
1+$ 16.850
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
56AC2522

RoHS

Data e lote

Each
1+$ 6.680
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
144Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
70AC4015

RoHS

Data e lote

Each
1+$ 6.480
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
MAPBGA
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
51AC1973

RoHS

Data e lote

Each
1+$ 5.990
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
64Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
56AC2521

RoHS

Data e lote

Each
1+$ 6.390
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1835

RoHS

Each
1+$ 9.530
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3600

RoHS

Data e lote

Each
1+$ 6.720
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3598

RoHS

Data e lote

Each
1+$ 5.760
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
89AH1357

RoHS

STMICROELECTRONICS
Each
1+$ 14.840
10+$ 11.640
25+$ 10.890
50+$ 10.340
100+$ 9.790
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
176Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
89AH1351

RoHS

STMICROELECTRONICS
Each
1+$ 12.270
10+$ 9.620
25+$ 8.950
50+$ 8.490
100+$ 8.010
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
201Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
85AC1836

RoHS

Each
1+$ 10.060
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Each
1+$ 16.740
10+$ 13.260
25+$ 12.380
50+$ 11.910
100+$ 11.420
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
89AH1347

RoHS

Data e lote

STMICROELECTRONICS
Each
1+$ 14.500
10+$ 11.410
25+$ 10.630
50+$ 10.270
100+$ 9.910
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
176Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
11AN9928

RoHS

STMICROELECTRONICS
Each
1+$ 14.490
10+$ 13.550
25+$ 13.160
50+$ 11.880
100+$ 11.190
Mais preços...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
176Pins
UFBGA
-
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
-
05W8073

RoHS

Each
25+$ 16.020
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
-
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6238

RoHS

Each
250+$ 15.670
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
06W0882

RoHS

Each
1+$ 23.060
5+$ 21.080
10+$ 19.100
25+$ 17.550
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
-
85AK8274

RoHS

Each
250+$ 6.800
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
100Pins
LQFP
-
128I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON