ARM Microcontrollers :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
(1)
No. of I/O's
=105I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(3)
(3)
(1)
Device Core
(1)
(6)
Data Bus Width
(7)
No. of Bits
(6)
Operating Frequency Max
(1)
(6)
CPU Speed
(6)
Program Memory Size
(5)
(1)
(1)
No. of Pins
(1)
(6)
IC Case / Package
(5)
(1)
(1)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 13.710 10+$ 10.770 25+$ 10.180 50+$ 9.590 100+$ 9.220 Mais preços... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 126+$ 13.820 252+$ 13.540 378+$ 13.270 630+$ 12.990 1260+$ 12.710 Mais preços... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | ||||||
Each | 126+$ 12.570 252+$ 12.320 378+$ 12.070 630+$ 11.820 1260+$ 11.560 Mais preços... | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | ||||||
Each | 126+$ 11.970 252+$ 11.730 378+$ 11.490 630+$ 11.250 1260+$ 11.010 Mais preços... | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | ||||||
Each | 126+$ 13.950 252+$ 13.670 378+$ 13.390 630+$ 13.110 1260+$ 12.830 Mais preços... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | ||||||
Each | 126+$ 8.330 252+$ 8.160 378+$ 8.000 630+$ 7.830 1260+$ 7.660 Mais preços... | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | ||||||
Each | 126+$ 7.600 252+$ 7.450 378+$ 7.300 630+$ 7.140 1260+$ 6.990 Mais preços... | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 217Pins | LFBGA | LFBGA | 105I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9N | ||||||