ARM Microcontrollers :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
(2)
No. of I/O's
=103I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(2)
(4)
Device Core
(4)
(2)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
(2)
CPU Speed
(4)
Program Memory Size
(2)
(3)
(1)
No. of Pins
(4)
(2)
IC Case / Package
(2)
(2)
(2)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 11.510 10+$ 11.500 25+$ 11.060 50+$ 10.830 100+$ 10.610 Mais preços... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||
Each | 1+$ 12.890 10+$ 12.310 25+$ 11.720 50+$ 11.450 100+$ 11.190 Mais preços... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 512KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||
51AM4046 RoHS | Each | 1+$ 10.800 10+$ 9.770 25+$ 8.930 50+$ 8.350 100+$ 7.820 Mais preços... | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | 172Pins | HDQFP | - | 103I/O's | CAN, I2C, I3C, SAI, USB | - | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXN23x | |||||
51AM4048 RoHS | Each | 1+$ 11.480 10+$ 10.390 25+$ 9.500 50+$ 8.880 100+$ 8.320 Mais preços... | MCXN2xx Family MCXN23x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | 172Pins | HDQFP | - | 103I/O's | CAN, I2C, I3C, SAI, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXN23x | |||||
Each | 120+$ 10.830 240+$ 10.610 360+$ 10.400 600+$ 10.180 1200+$ 9.960 Mais preços... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LQFP | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||
Each | 184+$ 12.620 368+$ 12.370 552+$ 12.120 920+$ 11.860 1840+$ 11.610 Mais preços... | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 144Pins | LFBGA | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | SAM 3X | ||||||