0
0 itens$ 0.00

ARM Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
18AC0707

RoHS

Each
1+$ 15.030
10+$ 11.860
25+$ 11.400
50+$ 10.940
100+$ 10.480
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
CAN, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
-
1.3V
-40°C
85°C
XMC4000
Surface Mount
XMC45xx
52X6575

RoHS

Each
1+$ 15.440
10+$ 12.210
25+$ 10.560
50+$ 10.380
180+$ 10.200
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC45xx
52X6574

RoHS

Each
1+$ 18.680
10+$ 15.100
25+$ 14.480
50+$ 13.620
100+$ 12.750
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
105°C
XMC
Surface Mount
XMC45xx
39AH9414

RoHS

Each
1+$ 16.160
10+$ 12.770
25+$ 11.930
50+$ 11.560
100+$ 11.180
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
49AC0937

RoHS

Each
1+$ 14.160
10+$ 11.150
25+$ 9.630
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC45xx
39AH9415

RoHS

Each
1+$ 11.790
10+$ 9.300
25+$ 8.020
50+$ 7.610
100+$ 7.410
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
768KB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
52X6576

RoHS

Each
1+$ 17.500
10+$ 14.140
25+$ 13.550
50+$ 12.750
100+$ 11.950
Mais preços...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC45xx
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON