0
0 itens$ 0.00

ARM Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
20AM4434

RoHS

STMICROELECTRONICS
Each
1+$ 22.490
10+$ 17.950
25+$ 17.040
50+$ 16.130
100+$ 15.570
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4433

RoHS

STMICROELECTRONICS
Each
1+$ 24.090
10+$ 19.230
25+$ 18.260
50+$ 17.280
100+$ 16.680
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
178Pins
VFBGA
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4436

RoHS

STMICROELECTRONICS
Each
1+$ 25.110
10+$ 20.840
25+$ 19.990
50+$ 19.130
100+$ 18.600
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
142Pins
VFBGA
75I/O's
CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4432

RoHS

STMICROELECTRONICS
Each
1+$ 23.170
10+$ 18.470
25+$ 17.530
50+$ 16.590
100+$ 16.010
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
198Pins
VFBGA
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4431

RoHS

STMICROELECTRONICS
Each
1+$ 22.060
10+$ 17.560
25+$ 16.660
50+$ 15.760
100+$ 15.200
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
20AM4435

RoHS

STMICROELECTRONICS
Each
1+$ 22.360
10+$ 17.900
25+$ 16.800
50+$ 16.120
100+$ 15.440
Mais preços...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON