0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
27AJ9874

RoHS

Each
1+$ 5.290
10+$ 4.060
25+$ 3.440
50+$ 3.380
100+$ 3.310
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
512KB
100Pins
LQFP
-
94I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
144KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
27AJ9869

RoHS

Each
1+$ 5.130
10+$ 4.110
25+$ 3.860
50+$ 3.720
100+$ 3.580
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
256KB
48Pins
UFQFPN
-
44I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
144KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
27AJ9871

RoHS

STMICROELECTRONICS
Each
1+$ 6.610
10+$ 5.050
25+$ 4.820
50+$ 4.630
100+$ 4.440
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
LQFP
LQFP
30I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
144KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
27AJ9872

RoHS

STMICROELECTRONICS
Each
1+$ 6.720
10+$ 5.370
25+$ 5.100
50+$ 4.830
100+$ 4.670
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
LQFP
LQFP
29I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
144KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
27AJ9873

RoHS

Each
1+$ 7.330
10+$ 5.890
25+$ 5.600
50+$ 5.310
100+$ 5.130
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
512KB
64Pins
LQFP
-
60I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
144KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON