ARM Microcontrollers :
46 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(46)
MCU Series
=SAM C21
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(46)
Device Core
(46)
Data Bus Width
(45)
No. of Bits
(45)
Operating Frequency Max
(46)
CPU Speed
(45)
Program Memory Size
(12)
(12)
(13)
(9)
No. of Pins
(14)
(2)
(15)
(15)
IC Case / Package
(23)
(23)
Embalagem
(46)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93AK8269 RoHS | Each (Supplied on Full Reel) Rolo completo | 1+$ 2.950 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 32Pins | VQFN | - | 26I/O's | CAN, I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | |||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.660 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 2000+$ 2.620 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 4000+$ 3.700 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 2500+$ 3.970 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 3.900 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.810 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.860 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.740 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 4000+$ 4.110 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | VQFN | VQFN | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 2500+$ 2.720 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.540 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | VQFN | VQFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.590 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | TQFP | TQFP | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.710 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.710 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.740 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.680 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.620 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | TQFP | TQFP | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.380 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | VQFN | VQFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.180 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | VQFN | VQFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.250 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | VQFN | VQFN | 26I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 4000+$ 3.910 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | VQFN | VQFN | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.620 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | VQFN | VQFN | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.710 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 2.880 | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 64Pins | VQFN | VQFN | 52I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 4KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | SAM32 | Surface Mount | SAM C21 | ||||||