0
0 itens$ 0.00

ARM Microcontrollers :

2 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
77AC3807

RoHS

Each
1+$ 8.210
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
20MHz
20MHz
80KB
64Pins
HVQFN
HVQFN
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
2.3V
5.5V
-40°C
85°C
Surface Mount
PN7360
77AC3806

RoHS

Each
1+$ 7.880
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
20MHz
20MHz
80KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
2.3V
5.5V
-40°C
85°C
Surface Mount
PN7360
1-2 de 2 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON