0
0 itens$ 0.00

ARM Microcontrollers :

10 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
10AN1093

RoHS

Each
1+$ 10.110
10+$ 9.460
25+$ 9.180
50+$ 8.290
100+$ 7.810
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1092

RoHS

Data e lote

Each
1+$ 10.700
10+$ 9.640
25+$ 8.770
50+$ 8.170
100+$ 7.620
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1087

RoHS

Data e lote

Each
1+$ 9.300
10+$ 8.380
25+$ 7.620
50+$ 7.100
100+$ 6.620
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
I2C, I3C, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1088

RoHS

Each
1+$ 11.160
10+$ 10.060
25+$ 9.150
50+$ 8.520
100+$ 7.950
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1091

RoHS

Data e lote

Each
1+$ 9.610
10+$ 8.660
25+$ 7.880
50+$ 7.340
100+$ 6.840
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1086

RoHS

Each
1+$ 10.540
10+$ 9.500
25+$ 8.640
50+$ 8.050
100+$ 7.510
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
I2C, I3C, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1095

RoHS

Data e lote

Each
1+$ 9.970
10+$ 9.330
25+$ 9.060
50+$ 8.180
100+$ 7.700
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
172Pins
HDQFP
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1089

RoHS

Data e lote

Each
1+$ 9.920
10+$ 8.940
25+$ 8.130
50+$ 7.570
100+$ 7.070
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
100Pins
HLQFP
78I/O's
I2C, I3C, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1090

RoHS

Each
1+$ 10.850
10+$ 9.780
25+$ 8.900
50+$ 8.280
100+$ 7.730
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
1MB
184Pins
VFBGA
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
352KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1094

RoHS

Data e lote

Each
1+$ 10.230
10+$ 9.220
25+$ 8.390
50+$ 7.810
100+$ 7.290
Mais preços...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
32 bit
150MHz
2MB
100Pins
HLQFP
78I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
512KB
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON