0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0380

RoHS

Each
1+$ 20.870
10+$ 16.810
25+$ 15.740
50+$ 15.080
100+$ 14.410
Mais preços...
LPC Family LPC3000 Series Microcontrollers
ARM926EJ-S
-
-
16 bit, 32 bit
266MHz
-
296Pins
TFBGA
-
160I/O's
Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
256KB
3Channels
10Bit
900mV
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
70R5692

RoHS

Each
1+$ 12.830
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
266MHz
266MHz
296Pins
TFBGA
TFBGA
87I/O's
ENET, I2C, SPI, UART, USB
ENET, I2C, SPI, UART, USB
256KB
8Channels
10Bit
1.31V
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
70R5683

RoHS

Each
25+$ 13.660
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
270MHz
270MHz
180Pins
TFBGA
TFBGA
97I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
192KB
4Channels
10Bit
1.1V
1.3V
-40°C
85°C
LPC
Surface Mount
LPC3000
70R5680

RoHS

Each
1+$ 9.000
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
180Pins
TFBGA
TFBGA
39I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
96KB
4Channels
10Bit
1V
1.3V
-40°C
85°C
LPC
Surface Mount
LPC3000
70R5681

RoHS

Each
1+$ 10.610
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
180Pins
TFBGA
TFBGA
39I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
192KB
4Channels
10Bit
1V
1.3V
-40°C
85°C
LPC
Surface Mount
LPC3000
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON