0
0 itens$ 0.00

ARM Microcontrollers :

13 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94X2353

RoHS

Data e lote

Each
1+$ 6.220
10+$ 4.990
25+$ 4.680
50+$ 4.520
100+$ 4.350
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
32Pins
QFN
QFN
26I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4353

RoHS

Each
450+$ 4.860
900+$ 4.800
1350+$ 4.730
2250+$ 4.640
4500+$ 4.540
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
48KB
30Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis W
Surface Mount
KV3x
67X4350

RoHS

Each
800+$ 3.190
1600+$ 3.130
2400+$ 3.060
4000+$ 3.000
8000+$ 2.930
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
24KB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4352

RoHS

Each
800+$ 4.510
1600+$ 4.420
2400+$ 4.330
4000+$ 4.240
8000+$ 4.150
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
48KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4355

RoHS

Each
450+$ 6.070
900+$ 5.990
1350+$ 5.910
2250+$ 5.790
4500+$ 5.670
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4354

RoHS

Each
800+$ 5.410
1600+$ 5.300
2400+$ 5.190
4000+$ 5.090
8000+$ 4.980
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4347

RoHS

Each
800+$ 3.270
1600+$ 3.200
2400+$ 3.140
4000+$ 3.070
8000+$ 3.010
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4351

RoHS

Each
450+$ 3.160
900+$ 3.100
1350+$ 3.030
2250+$ 2.970
4500+$ 2.910
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
24KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
94X2356

RoHS

Each
1+$ 6.720
10+$ 5.810
25+$ 5.080
50+$ 4.780
100+$ 4.140
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
24KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4346

RoHS

Each
2450+$ 3.180
4900+$ 3.120
7350+$ 3.050
12250+$ 2.990
24500+$ 2.930
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
32Pins
QFN
QFN
26I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
94X2358

RoHS

Each
1+$ 8.770
10+$ 8.070
25+$ 7.470
50+$ 7.100
100+$ 6.740
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
256KB
100Pins
LQFP
-
70I/O's
I2C, SPI, UART
-
48KB
30Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4349

RoHS

Each
800+$ 3.620
1600+$ 3.550
2400+$ 3.510
4000+$ 3.470
8000+$ 3.400
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
61AC0565

RoHS

Each
1+$ 8.030
10+$ 7.240
25+$ 6.580
50+$ 6.130
100+$ 5.720
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
506KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON