0
0 itens$ 0.00

ARM Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41X4369

RoHS

Each
1250+$ 2.050
2500+$ 2.030
3750+$ 2.020
6250+$ 2.010
12500+$ 1.970
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4370

RoHS

Each
1250+$ 2.880
2500+$ 2.790
3750+$ 2.730
6250+$ 2.680
12500+$ 2.620
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4367

RoHS

Each
1250+$ 2.770
2500+$ 2.700
3750+$ 2.650
6250+$ 2.590
12500+$ 2.540
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4366

RoHS

Each
1250+$ 2.190
2500+$ 2.120
3750+$ 2.080
6250+$ 2.040
12500+$ 1.990
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4368

RoHS

Each
2450+$ 2.260
4900+$ 2.210
7350+$ 2.170
12250+$ 2.120
24500+$ 2.080
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4365

RoHS

Each
2450+$ 2.230
4900+$ 2.220
7350+$ 2.180
12250+$ 2.130
24500+$ 2.090
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
45X4888

RoHS

Each
1+$ 5.840
10+$ 5.180
25+$ 4.650
50+$ 4.430
100+$ 3.980
Mais preços...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON