ARM Microcontrollers :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
MCU Series
=KL4x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(2)
Operating Frequency Max
(3)
CPU Speed
(2)
Program Memory Size
(3)
No. of Pins
(1)
(2)
IC Case / Package
(2)
(1)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 9.430 10+$ 6.820 25+$ 6.270 50+$ 6.260 180+$ 6.260 Mais preços... | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||
Each | 500+$ 4.670 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | - | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||
Each | 500+$ 4.800 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | - | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||