ARM Microcontrollers :
8 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(8)
MCU Series
=KL3x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(8)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(8)
CPU Speed
(6)
Program Memory Size
(1)
(3)
(4)
No. of Pins
(1)
(1)
(5)
(1)
IC Case / Package
(6)
(2)
Embalagem
(8)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 5.930 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 1+$ 5.290 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 500+$ 4.380 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 500+$ 4.280 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 500+$ 2.650 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 250+$ 2.940 500+$ 2.860 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 80Pins | LQFP | LQFP | 70I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 1+$ 6.270 10+$ 4.810 25+$ 4.560 50+$ 4.310 180+$ 4.060 Mais preços... | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||
Each | 1+$ 3.240 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 4KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | ||||||