0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89T6191

RoHS

Each
300+$ 12.180
600+$ 11.490
900+$ 11.260
1500+$ 11.030
3000+$ 10.800
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
LQFP
LQFP
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
07W6197

RoHS

Each
1+$ 18.450
10+$ 17.200
25+$ 16.760
50+$ 15.150
100+$ 14.350
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
98I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
USB and Segment LCD Controller
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
31W9119

RoHS

Each
800+$ 10.860
1600+$ 10.640
2400+$ 10.430
4000+$ 10.210
8000+$ 9.990
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
MAPBGA
MAPBGA
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
-
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
05W8053

RoHS

Each
800+$ 7.310
1600+$ 7.160
2400+$ 7.020
4000+$ 6.870
8000+$ 6.730
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
36I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
-
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
45W3681

RoHS

Each
480+$ 7.750
960+$ 7.610
1440+$ 7.460
2400+$ 7.310
4800+$ 7.150
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
80Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON