0
0 itens$ 0.00

ARM Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
42AH1871

RoHS

Each
1+$ 6.200
10+$ 5.000
25+$ 4.710
50+$ 4.550
100+$ 4.380
Mais preços...
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
32Pins
HUQFN
HUQFN
23I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
K32 L2
Surface Mount
K32 L
42AH1873

RoHS

Each
1+$ 7.550
10+$ 6.100
25+$ 5.730
50+$ 5.560
100+$ 5.400
Mais preços...
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
18Channels
16Bit
1.71V
3.6V
-40°C
105°C
K32 L2
Surface Mount
K32 L
42AH1872

RoHS

Each
1+$ 7.190
10+$ 5.800
25+$ 5.520
50+$ 5.240
100+$ 5.070
Mais preços...
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
48Pins
HUQFN
HUQFN
36I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
K32 L2
Surface Mount
K32 L
39AH0745

RoHS

Each
1+$ 23.370
10+$ 18.720
25+$ 18.110
50+$ 17.290
100+$ 16.470
Mais preços...
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
72MHz
72MHz
1.25MB
176Pins
VFBGA
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
I2C, I2S, SAI, UART, USB
384KB
-
12Bit
1.71V
3.6V
-40°C
105°C
K32 L3
Surface Mount
K32 L
79AK4653

RoHS

Each
1+$ 9.670
10+$ 7.270
25+$ 6.700
50+$ 6.120
100+$ 5.530
Mais preços...
K32 L2A Family K32 L Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
72MHz
-
256KB
64Pins
LQFP
-
50I/O's
I2C, SPI, UART, USB
-
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
K32 L2A
Surface Mount
K32 L
79AK4654

RoHS

Each
1+$ 10.150
10+$ 8.270
25+$ 7.900
50+$ 7.520
100+$ 7.290
Mais preços...
K32 L2A Family K32 L Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
72MHz
-
512KB
64Pins
LQFP
-
50I/O's
I2C, SPI, UART, USB
-
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
K32 L2A
Surface Mount
K32 L
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON