ARM Microcontrollers :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
MCU Series
=K0x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
(2)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(2)
(4)
CPU Speed
(2)
(3)
Program Memory Size
(2)
(4)
No. of Pins
(2)
(1)
(2)
(1)
IC Case / Package
(3)
(1)
(2)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 7.660 10+$ 6.190 25+$ 5.820 50+$ 5.620 100+$ 5.420 Mais preços... | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||
Each | 480+$ 7.990 960+$ 7.790 1440+$ 7.640 2400+$ 7.490 4800+$ 7.330 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 29Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||
Each | 800+$ 3.860 1600+$ 3.780 2400+$ 3.710 4000+$ 3.630 8000+$ 3.550 Mais preços... | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||
Each | 2450+$ 2.640 4900+$ 2.590 7350+$ 2.530 12250+$ 2.480 24500+$ 2.430 Mais preços... | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||
Each | 1740+$ 8.200 3480+$ 8.040 5220+$ 7.870 8700+$ 7.710 17400+$ 7.540 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | MAPBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||
Each | 800+$ 3.370 1600+$ 3.300 2400+$ 3.240 4000+$ 3.170 8000+$ 3.100 Mais preços... | Kinetis K Family K0x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | ||||||