0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
74AC9428

RoHS

Each
1+$ 4.230
10+$ 3.530
25+$ 3.270
50+$ 3.110
100+$ 2.950
Mais preços...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
128KB
32Pins
QFN
QFN
24I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
24Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG1
74AC9430

RoHS

Each
1+$ 4.330
10+$ 3.610
25+$ 3.340
50+$ 3.310
100+$ 3.290
Mais preços...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
128KB
48Pins
QFN
QFN
32I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
24Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG1
74AC9429

RoHS

Each
1+$ 4.990
10+$ 4.150
25+$ 3.850
50+$ 3.660
100+$ 3.470
Mais preços...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
256KB
32Pins
QFN
QFN
24I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
24Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG1
74AC9431

RoHS

Each
1+$ 5.380
10+$ 4.460
25+$ 4.200
50+$ 3.930
100+$ 3.740
Mais preços...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
256KB
48Pins
QFN
QFN
32I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
24Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG1
03AH0162

RoHS

Data e lote

Each
1+$ 4.080
10+$ 3.560
25+$ 3.380
50+$ 3.310
100+$ 3.230
Mais preços...
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
256KB
32Pins
QFN
QFN
20I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
32KB
20Channels
12Bit
1.85V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG1
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON