0
0 itens$ 0.00

ARM Microcontrollers :

2 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AJ4975

RoHS

Each
1+$ 34.920
5+$ 32.630
10+$ 30.340
25+$ 27.830
50+$ 27.130
Mais preços...
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
176Pins
TEQFP
TEQFP
144I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
52AJ4974

RoHS

Each
1+$ 33.900
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
320Pins
BGA
BGA
191I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
1-2 de 2 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON