0
0 itens$ 0.00

ARM Microcontrollers :

9 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
28AK7930

RoHS

Each
1+$ 7.920
10+$ 6.120
25+$ 5.680
50+$ 5.430
100+$ 5.170
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1320

RoHS

Data e lote

Each
1+$ 10.420
10+$ 8.130
25+$ 7.560
50+$ 7.240
100+$ 6.920
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1321

RoHS

Each
1+$ 12.610
10+$ 10.250
25+$ 9.670
50+$ 9.080
100+$ 8.490
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
28AK7928

RoHS

Each
1+$ 7.620
10+$ 5.880
25+$ 5.450
50+$ 5.150
100+$ 4.850
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
64Pins
TQFP
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
28AK7929

RoHS

Data e lote

Each
1+$ 7.470
10+$ 5.770
25+$ 5.340
50+$ 5.080
100+$ 4.820
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
80Pins
TQFP
TQFP
62I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1319

RoHS

Each
1+$ 10.160
10+$ 7.910
25+$ 7.350
50+$ 7.050
100+$ 6.740
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1316

RoHS

Each
1+$ 10.420
10+$ 8.130
25+$ 7.550
50+$ 7.230
100+$ 6.920
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
1MB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1315

RoHS

Each
1+$ 7.080
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
94AC1317

RoHS

Data e lote

Each
1+$ 8.160
10+$ 6.570
25+$ 6.040
50+$ 5.820
100+$ 5.600
Mais preços...
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON