0
0 itens$ 0.00

ARM Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
68T5225

RoHS

Each
126+$ 13.820
252+$ 13.540
378+$ 13.270
630+$ 12.990
1260+$ 12.710
Mais preços...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
68T5223

RoHS

Each
126+$ 13.950
252+$ 13.670
378+$ 13.390
630+$ 13.110
1260+$ 12.830
Mais preços...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
32KB
217Pins
BGA
BGA
105I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9X
65AH3853

RoHS

Each
1+$ 23.670
5+$ 22.950
10+$ 22.230
25+$ 21.510
50+$ 20.700
Mais preços...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
512KB
217Pins
LFBGA
LFBGA
96I/O's
Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, SPI, UART, USART, USB
32KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9x
30AC9402

RoHS

Data e lote

Each
1+$ 23.670
5+$ 23.290
10+$ 22.920
25+$ 22.540
50+$ 22.090
Mais preços...
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
512KB
208Pins
PQFP
PQFP
96I/O's
EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
32KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9x
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON