0
0 itens$ 0.00

ARM Microcontrollers :

71 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
01AH7025

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 8.530
50+$ 6.320
100+$ 5.920
250+$ 5.620
500+$ 5.510
Mais preços...
SmartBond DA1469x Family Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
512Byte
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
41AH4392

RoHS

Each
1+$ 9.730
10+$ 7.520
25+$ 7.170
50+$ 6.700
100+$ 6.220
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
01AH7021

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 8.450
50+$ 6.350
100+$ 5.910
250+$ 5.730
500+$ 5.500
Mais preços...
SmartBond DA1469x Family Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
-
96MHz
96MHz
384Byte
86Pins
VFBGA
VFBGA
44I/O's
I2C, QSPI, SPI, UART, USB
I2C, QSPI, SPI, UART, USB
-
Bluetooth Low Energy
16Channels
10Bit, 14Bit
2.4V
4.75V
-40°C
85°C
-
Surface Mount
DA1469x
77AC3808

RoHS

Each
1+$ 11.710
10+$ 10.190
25+$ 9.440
50+$ 8.810
100+$ 8.180
Mais preços...
PN7462 Family PN7362 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
160KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7362
29AH3427

RoHS

Data e lote

Each
1+$ 10.880
10+$ 9.810
25+$ 8.920
50+$ 8.310
100+$ 7.750
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
256KB
100Pins
VFBGA
VFBGA
80I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
65AH7685

RoHS

Data e lote

Each
1+$ 7.680
10+$ 5.930
25+$ 5.580
50+$ 5.230
100+$ 5.020
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
39AH0745

RoHS

Each
1+$ 23.370
10+$ 18.720
25+$ 18.110
50+$ 17.290
100+$ 16.470
Mais preços...
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
-
72MHz
72MHz
1.25MB
176Pins
VFBGA
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
I2C, I2S, SAI, UART, USB
384KB
-
-
12Bit
1.71V
3.6V
-40°C
105°C
K32 L3
Surface Mount
K32 L
41AH4400

RoHS

Each
1+$ 8.830
10+$ 6.860
25+$ 6.460
50+$ 6.060
100+$ 5.820
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
512Byte
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
256KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
67X4011

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 7.730
12000+$ 7.580
20000+$ 7.420
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
512Byte
100Pins
VFBGA
VFBGA
80I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
65AH7692

RoHS

Each
1+$ 7.160
10+$ 5.520
25+$ 5.190
50+$ 4.860
100+$ 4.660
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
41AH4390

RoHS

Each
1+$ 8.210
10+$ 6.370
25+$ 5.760
50+$ 5.390
100+$ 5.010
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
512Byte
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
256KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
41AH4386

RoHS

Each
1+$ 7.390
10+$ 5.270
25+$ 5.100
50+$ 4.870
100+$ 4.630
Mais preços...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
98Pins
VFBGA
VFBGA
64I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
-
10Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
23X6451

RoHS

Each
260+$ 9.280
520+$ 9.090
780+$ 8.910
1300+$ 8.720
2600+$ 8.540
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
512Byte
100Pins
VFBGA
VFBGA
80I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
77AC3806

RoHS

Each
1+$ 13.480
10+$ 11.790
25+$ 9.770
50+$ 8.760
100+$ 8.390
Mais preços...
PN7462 Family PN7360 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
20MHz
20MHz
80KB
64Pins
VFBGA
VFBGA
21I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
NFC Controller
-
-
2.3V
5.5V
-40°C
85°C
-
Surface Mount
PN7360
69W7986

RoHS

Each
260+$ 6.720
520+$ 6.590
780+$ 6.450
1300+$ 6.320
2600+$ 6.180
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
100Pins
VFBGA
VFBGA
75I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
69W8010

RoHS

Each
260+$ 6.930
520+$ 6.790
780+$ 6.650
1300+$ 6.510
2600+$ 6.380
Mais preços...
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
100Pins
VFBGA
VFBGA
80I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4L
27X8521

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 8.470
12000+$ 8.300
20000+$ 8.130
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM 4S
55W5857

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 8.060
12000+$ 7.900
20000+$ 7.740
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
55W5862

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 6.690
12000+$ 6.560
20000+$ 6.420
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
512Byte
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
27X8533

RoHS

Each
260+$ 4.530
520+$ 4.440
780+$ 4.350
1300+$ 4.260
2600+$ 4.170
Mais preços...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
256KB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
64KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
95W9965

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 5.600
12000+$ 5.490
20000+$ 5.380
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
100MHz
100MHz
512Byte
100Pins
VFBGA
VFBGA
79I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
64KB
-
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4N
49Y1602

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 11.530
12000+$ 11.300
20000+$ 11.070
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
-
300MHz
300MHz
512Byte
100Pins
VFBGA
VFBGA
75I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
-
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM S70
27X8520

RoHS

Each
260+$ 8.520
520+$ 8.350
780+$ 8.180
1300+$ 8.010
2600+$ 7.840
Mais preços...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM 4S
86W6941

RoHS

Each (Supplied on Full Reel)
Rolo completo
4000+$ 10.280
12000+$ 10.070
20000+$ 9.870
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
160KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
27X8523

RoHS

Each
260+$ 4.530
520+$ 4.440
780+$ 4.350
1300+$ 4.260
2600+$ 4.170
Mais preços...
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
128KB
100Pins
VFBGA
VFBGA
79I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
64KB
-
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
1-25 de 71 itens
de 3 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON