ARM Microcontrollers :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(6)
MCU Case Style
=LFQFP
1
(75)
(1)
(1)
(12)
(17)
(2)
(53)
(15)
Product Range
(3)
(1)
(1)
(1)
Device Core
(2)
(4)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(4)
(2)
CPU Speed
(2)
Program Memory Size
(5)
(1)
No. of Pins
(1)
(2)
(3)
IC Case / Package
(6)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 4.820 10+$ 3.810 25+$ 3.550 50+$ 3.400 100+$ 3.250 Mais preços... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+$ 4.240 10+$ 3.770 25+$ 3.400 50+$ 3.230 100+$ 2.900 Mais preços... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+$ 4.770 10+$ 3.820 25+$ 3.380 50+$ 3.230 100+$ 3.080 Mais preços... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | ||||||
Each | 1+$ 10.010 10+$ 8.190 25+$ 7.580 50+$ 7.340 100+$ 7.090 Mais preços... | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LFQFP | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 | ||||||
84AH0199 RoHS | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | RE Family RE0 Series RE01 1500KB Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 1.5MB | 100Pins | LFQFP | LFQFP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 12Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | RE | Surface Mount | RE0 | |||||
84AH0198 RoHS | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | RE Family RE0 Series RE01 256KB Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 256KB | 64Pins | LFQFP | LFQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 128KB | 8Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | RE | Surface Mount | RE0 | |||||