0
0 itens$ 0.00

ARM Microcontrollers :

8 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
13AC4005

RoHS

Each
1+$ 12.990
10+$ 11.190
25+$ 10.990
50+$ 10.610
100+$ 10.220
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
13AC4006

RoHS

Each
1+$ 11.750
10+$ 8.600
25+$ 7.980
50+$ 7.780
100+$ 7.580
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
100Pins
LQFP
LQFP
83I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
07W6200

RoHS

Each
1+$ 24.850
10+$ 20.880
25+$ 19.890
50+$ 19.350
100+$ 18.810
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
13AC4004

RoHS

Each
1+$ 11.430
10+$ 8.970
25+$ 8.540
50+$ 8.130
100+$ 7.720
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
07W6201

RoHS

Each
1+$ 23.540
10+$ 22.280
25+$ 21.830
50+$ 20.200
100+$ 19.390
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
-
256KB
144Pins
MAPBGA
-
100I/O's
CAN, I2C, SPI, UART, USART
-
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6228

RoHS

Each
800+$ 13.400
1600+$ 13.130
2400+$ 12.860
4000+$ 12.600
8000+$ 12.330
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
13AC4007

RoHS

Each
1+$ 12.940
10+$ 10.270
25+$ 9.130
50+$ 8.970
100+$ 8.810
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
80MHz
-
1MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SPI, UART, USART
-
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
61AK2531

RoHS

Data e lote

Each
1+$ 11.270
10+$ 8.790
25+$ 8.640
50+$ 8.490
100+$ 8.340
Mais preços...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, SPI, UART, USART
-
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON