0
0 itens$ 0.00

ARM Microcontrollers :

86 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
05W8035

RoHS

Each
1+$ 20.070
5+$ 18.600
10+$ 17.120
25+$ 15.950
50+$ 15.630
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
16AC3526

RoHS

Each
1+$ 3.380
10+$ 2.560
25+$ 2.350
50+$ 2.240
100+$ 2.130
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
16AC3527

RoHS

Each
1+$ 3.270
10+$ 2.470
25+$ 2.280
50+$ 2.170
100+$ 2.050
Mais preços...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
LQFP
LQFP
28I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
31AC6627

RoHS

Each
1+$ 26.220
5+$ 23.660
10+$ 21.090
25+$ 20.340
50+$ 19.600
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
39AH9409

RoHS

Each
1+$ 9.420
10+$ 7.360
25+$ 6.830
50+$ 6.580
100+$ 6.330
Mais preços...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC4000
Surface Mount
XMC4200
39AH9408

RoHS

Each
1+$ 7.020
10+$ 5.430
25+$ 5.110
50+$ 4.790
100+$ 4.600
Mais preços...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC42xx
47W0522

RoHS

Each
1+$ 23.700
5+$ 21.330
10+$ 18.950
25+$ 18.150
50+$ 17.350
Mais preços...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
46W2198

RoHS

Each
1+$ 8.100
10+$ 6.300
25+$ 5.790
50+$ 5.690
100+$ 5.580
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
24W6507

RoHS

Each
1+$ 10.480
10+$ 8.760
25+$ 8.110
50+$ 7.870
100+$ 7.560
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
39X0140

RoHS

Each
1+$ 26.970
10+$ 22.600
25+$ 21.550
50+$ 20.240
100+$ 19.160
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
61AC0577

RoHS

Each
1+$ 21.990
10+$ 18.320
25+$ 17.410
50+$ 16.990
100+$ 16.560
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
64Pins
LQFP
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
31AC6626

RoHS

Each
1+$ 19.100
10+$ 15.210
25+$ 14.270
50+$ 13.750
100+$ 13.230
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
31AC6625

RoHS

Each
1+$ 25.320
10+$ 21.190
25+$ 20.200
50+$ 19.650
100+$ 19.100
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SDHC, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
07AH4145

RoHS

Each
1+$ 14.730
10+$ 12.440
25+$ 11.970
50+$ 10.760
100+$ 9.540
Mais preços...
Kinetis S Family KS2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
48Pins
QFN
QFN
35I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis S
Surface Mount
KS2x
92T1350

RoHS

Each
1+$ 13.650
10+$ 12.770
25+$ 12.400
50+$ 11.190
100+$ 10.540
Mais preços...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
TFBGA
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
49X9725

RoHS

Each
1+$ 19.150
10+$ 15.240
25+$ 14.680
50+$ 14.110
100+$ 13.550
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
39X0141

RoHS

Each
1+$ 25.010
10+$ 23.660
25+$ 23.190
50+$ 21.460
100+$ 20.600
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
85AC1959

RoHS

Each
1+$ 16.870
10+$ 14.010
25+$ 13.320
50+$ 12.940
100+$ 12.550
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis 
Surface Mount
K Series
39AH9407

RoHS

Each
1+$ 8.720
10+$ 6.780
25+$ 6.000
50+$ 5.810
100+$ 5.620
Mais preços...
XMC4000 Family XMC4100 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
125KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
20KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC41xx
05W8036

RoHS

Each
800+$ 15.190
1600+$ 14.890
2400+$ 14.580
4000+$ 14.280
8000+$ 13.970
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8034

RoHS

Each
800+$ 15.190
1600+$ 14.890
2400+$ 14.580
4000+$ 14.280
8000+$ 13.970
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8033

RoHS

Each
300+$ 13.470
600+$ 13.190
900+$ 12.930
1500+$ 12.660
3000+$ 12.400
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
08X2798

RoHS

Each
1740+$ 12.240
3480+$ 12.000
5220+$ 11.750
8700+$ 11.510
17400+$ 11.410
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
XFBGA
XFBGA
83I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
39Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
78AC4371

RoHS

Each
1+$ 28.460
5+$ 25.710
10+$ 22.960
25+$ 21.580
50+$ 20.830
Mais preços...
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
24T8438

RoHS

Each
90+$ 13.230
180+$ 13.160
270+$ 13.090
450+$ 13.020
900+$ 12.950
Mais preços...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
1-25 de 86 itens
de 4 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON