ARM Microcontrollers :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(10)
Interfaces
=CAN, I2C...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(10)
Device Core
(10)
Data Bus Width
(10)
No. of Bits
(10)
Operating Frequency Max
(10)
CPU Speed
(10)
Program Memory Size
(8)
(2)
No. of Pins
(2)
(5)
(1)
(1)
(1)
IC Case / Package
(4)
(6)
Embalagem
(9)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 18.230 10+$ 15.190 25+$ 13.610 50+$ 13.460 100+$ 13.300 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 24.150 10+$ 19.350 25+$ 18.710 50+$ 17.870 100+$ 17.020 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 23.370 10+$ 18.720 25+$ 18.110 50+$ 17.290 100+$ 16.470 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 24.890 10+$ 20.820 25+$ 19.810 50+$ 19.250 100+$ 18.690 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 121Pins | MAPBGA | MAPBGA | 81I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 23.730 10+$ 19.830 25+$ 18.850 50+$ 18.320 100+$ 17.780 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 15.720 10+$ 12.980 25+$ 12.300 50+$ 11.920 100+$ 11.540 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | MAPBGA | MAPBGA | 40I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 24.970 10+$ 22.330 25+$ 19.170 50+$ 17.580 100+$ 16.530 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 18.390 10+$ 14.590 25+$ 13.780 50+$ 13.560 100+$ 13.330 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 25.410 50+$ 22.730 100+$ 19.520 250+$ 17.920 500+$ 16.850 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$ 17.910 10+$ 17.010 25+$ 16.630 50+$ 15.400 100+$ 14.740 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||