0
0 itens$ 0.00

ARM Microcontrollers :

9 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
85AC1835

RoHS

Each
1+$ 11.510
10+$ 9.070
25+$ 8.460
50+$ 8.130
100+$ 7.790
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1836

RoHS

Each
1+$ 14.250
10+$ 11.240
25+$ 10.480
50+$ 10.070
100+$ 9.660
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1839

RoHS

Each
1+$ 21.450
10+$ 17.500
25+$ 16.770
50+$ 16.140
100+$ 15.510
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Each
1+$ 15.350
10+$ 12.130
25+$ 11.490
50+$ 10.840
100+$ 10.450
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1838

RoHS

Each
1+$ 15.880
10+$ 12.560
25+$ 11.550
50+$ 11.030
100+$ 10.500
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
176Pins
LQFP
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4604

RoHS

Each
1+$ 10.520
10+$ 9.230
25+$ 9.010
50+$ 8.730
100+$ 8.450
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
64Pins
LQFP
-
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4605

RoHS

Each
1+$ 12.590
10+$ 10.360
25+$ 10.230
50+$ 10.110
100+$ 9.990
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Each
1+$ 12.750
10+$ 10.430
25+$ 9.970
50+$ 9.500
100+$ 9.220
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4606

RoHS

Each
1+$ 13.420
10+$ 11.030
25+$ 10.430
50+$ 10.100
100+$ 9.770
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON