0
0 itens$ 0.00

ARM Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73T7106

RoHS

Each
1+$ 8.290
10+$ 6.750
25+$ 6.370
50+$ 6.270
100+$ 6.170
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
65T3772

RoHS

Each
1+$ 7.550
10+$ 6.530
25+$ 5.700
50+$ 5.360
100+$ 4.650
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
VFQFPN
VFQFPN
37I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
11N8298

RoHS

Each
1+$ 6.260
10+$ 4.800
25+$ 4.440
50+$ 4.230
100+$ 4.040
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9795

RoHS

Data e lote

Each
1+$ 5.720
10+$ 4.370
25+$ 4.030
50+$ 3.840
100+$ 3.660
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
32KB
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
26AH0211

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.740
10+$ 5.170
25+$ 4.780
50+$ 4.560
100+$ 4.350
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
36Pins
VFQFPN
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
20KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON