0
0 itens$ 0.00

ARM Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
60AK5691

RoHS

Each
1+$ 32.650
5+$ 30.250
10+$ 27.840
25+$ 24.520
50+$ 24.240
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
80MHz
128KB
96Pins
CSPBGA
39I/O's
I2C, SPI, UART
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM320
49AK8936

RoHS

Each
1+$ 23.020
5+$ 21.080
10+$ 19.150
25+$ 18.200
50+$ 17.240
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
16 bit
16MHz
384KB
120Pins
CSPBGA
66I/O's
I2C, SPI, UART
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
-
Surface Mount
ADuCM350
49AK8947

RoHS

Each
1+$ 40.810
5+$ 37.510
10+$ 34.220
25+$ 32.200
50+$ 31.090
Mais preços...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
32 bit
16MHz
512KB
81Pins
CSPBGA
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
60AK5693

RoHS

Each
1+$ 34.400
5+$ 31.680
10+$ 28.950
25+$ 26.800
50+$ 26.630
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
80MHz
128KB
96Pins
CSPBGA
39I/O's
I2C, SPI, UART
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCMi
Surface Mount
ADuCM320i
76AK6084

RoHS

Data e lote

Each
1+$ 64.280
5+$ 62.340
10+$ 60.390
25+$ 58.440
MAX78002 Series Microcontrollers
ARM Cortex-M4F
-
32 bit
120MHz
2.5MB
144Pins
CSPBGA
60I/O's
CSI, I2C, I2S, SDIO, SPI, UART, USB
384KB
8Channels
12Bit
2.85V
3.6V
-40°C
105°C
-
Surface Mount
MAX78002
60AK5692

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 33.310
10+$ 27.850
25+$ 27.320
100+$ 27.310
250+$ 27.120
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
80MHz
128KB
96Pins
CSPBGA
39I/O's
I2C, SPI, UART
32KB
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM320
49AK8948

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 40.810
10+$ 34.220
25+$ 34.120
50+$ 34.000
100+$ 33.880
Mais preços...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
32 bit
16MHz
512KB
81Pins
CSPBGA
46I/O's
I2C, SPI, UART
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON