0
0 itens$ 0.00

ARM Microcontrollers :

8 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
70R5618

RoHS

Each
100+$ 16.840
250+$ 14.640
500+$ 14.230
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, SSI, UART
I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5617

RoHS

Each
1+$ 15.860
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, SSI, UART
CAN, I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5616

RoHS

Each
100+$ 14.820
250+$ 12.890
500+$ 12.520
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, SSI, UART
I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5624

RoHS

Each
1+$ 15.290
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
47I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
32KB
16Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5630

RoHS

Each
100+$ 16.120
320+$ 15.590
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
256KB
64Pins
LQFP
LQFP
45I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
40KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5627

RoHS

Each
100+$ 9.680
320+$ 9.330
640+$ 9.060
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
32KB
64Pins
LQFP
LQFP
45I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
8KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5620

RoHS

Each
100+$ 9.600
320+$ 9.260
640+$ 8.990
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
32KB
64Pins
LQFP
LQFP
47I/O's
I2C, SPI, SSI, UART, USB
I2C, SPI, SSI, UART, USB
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5642

RoHS

Each
1+$ 19.130
LPC Family LPC2000 Series Microcontrollers
ARM7
32bit
32bit
32 bit
60MHz
60MHz
256KB
144Pins
TFBGA
TFBGA
112I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON