0
0 itens$ 0.00

ARM Microcontrollers :

12 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
85AC1836

RoHS

Each
1+$ 14.250
10+$ 11.240
25+$ 10.480
50+$ 10.070
100+$ 9.660
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1828

RoHS

Each
1+$ 11.200
10+$ 9.160
25+$ 8.650
50+$ 8.370
100+$ 8.090
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1839

RoHS

Each
1+$ 21.450
10+$ 17.500
25+$ 16.770
50+$ 16.140
100+$ 15.510
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Each
1+$ 15.350
10+$ 12.130
25+$ 11.490
50+$ 10.840
100+$ 10.450
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1838

RoHS

Each
1+$ 15.880
10+$ 12.560
25+$ 11.550
50+$ 11.030
100+$ 10.500
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
176Pins
LQFP
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7112

RoHS

Each
1+$ 11.380
10+$ 9.030
25+$ 8.850
50+$ 8.340
100+$ 7.820
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH1003

RoHS

Each
1+$ 10.500
10+$ 8.190
25+$ 7.640
50+$ 7.360
100+$ 7.070
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7110

RoHS

Each
1+$ 9.890
10+$ 7.460
25+$ 7.300
50+$ 7.070
100+$ 6.840
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
256KB
48Pins
LQFP
LQFP
43I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1834

RoHS

Each
1+$ 13.540
10+$ 11.130
25+$ 10.530
50+$ 10.200
100+$ 9.870
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
1MB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1829

RoHS

Each
1+$ 10.250
10+$ 7.980
25+$ 7.530
50+$ 7.070
100+$ 6.790
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
100Pins
LQFP
LQFP
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
29AH1002

RoHS

Each
1+$ 9.310
10+$ 8.580
25+$ 7.970
50+$ 7.560
100+$ 7.180
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
512KB
64Pins
LQFP
LQFP
58I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
52AH7114

RoHS

Each
1+$ 16.910
10+$ 12.670
25+$ 12.440
50+$ 11.710
100+$ 10.980
Mais preços...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
100Pins
LQFP
LQFP
89I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
CAN, Ethernet, I2C, I2S, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON