0
0 itens$ 0.00

ARM Microcontrollers :

10 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
49X9725

RoHS

Each
1+$ 19.150
10+$ 15.240
25+$ 14.680
50+$ 14.110
100+$ 13.550
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
07AH4148

RoHS

Each
1+$ 15.540
10+$ 12.300
25+$ 11.830
50+$ 11.350
100+$ 10.880
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, UART, USB
CAN, I2C, I2S, UART, USB
32KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
47W6686

RoHS

Each
300+$ 12.120
600+$ 11.880
900+$ 11.640
1500+$ 11.400
3000+$ 11.170
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
31W9099

RoHS

Each
800+$ 12.420
1600+$ 12.170
2400+$ 11.920
4000+$ 11.670
8000+$ 11.430
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
47W6687

RoHS

Each
500+$ 11.570
1000+$ 11.340
1500+$ 11.110
2500+$ 10.880
5000+$ 10.640
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
89T6191

RoHS

Each
300+$ 12.180
600+$ 11.490
900+$ 11.260
1500+$ 11.030
3000+$ 10.800
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
LQFP
LQFP
98I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
99W2658

RoHS

Each
Item perigoso: pode haver tempo de deslocamento adicional para este item. O envio dos outros itens no seu pedido não será afetado.
1+$ 24.250
10+$ 22.320
25+$ 20.640
50+$ 19.630
100+$ 18.630
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
121Pins
MAPBGA
-
64I/O's
CAN, I2C, I2S, SPI, UART, USB
-
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
96W1235

RoHS

Each
1740+$ 13.550
3480+$ 13.280
5220+$ 13.010
8700+$ 12.740
17400+$ 12.470
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
MAPBGA
MAPBGA
64I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
61AC0575

RoHS

Each
1+$ 24.890
10+$ 20.820
25+$ 19.810
50+$ 19.250
100+$ 18.690
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
121Pins
MAPBGA
MAPBGA
81I/O's
CAN, I2C, I2S, SDHC, SPI, UART, USB
CAN, I2C, I2S, SDHC, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
81AC4716

RoHS

Data e lote

Each
1+$ 5.870
10+$ 4.870
25+$ 4.580
50+$ 4.290
100+$ 4.090
Mais preços...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
44Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON